
GW12LCH | |
---|---|
DigiKey Part Number | GW12LCH-ND |
Manufacturer | |
Manufacturer Product Number | GW12LCH |
Description | SWITCH ROCKER SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GW12LCH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | ||
Actuator Type | Paddle | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Flux Protection | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,83000 € | 3,83 € |
10 | 3,31400 € | 33,14 € |
25 | 3,12480 € | 78,12 € |
50 | 2,98900 € | 149,45 € |
100 | 2,85900 € | 285,90 € |
250 | 2,69540 € | 673,85 € |
500 | 2,57768 € | 1 288,84 € |
1 000 | 2,46491 € | 2 464,91 € |
Unit Price without VAT: | 3,83000 € |
---|---|
Unit Price with VAT: | 4,59600 € |