
GB215AP-B | |
|---|---|
DigiKey Part Number | GB215AP-B-ND |
Manufacturer | |
Manufacturer Product Number | GB215AP-B |
Description | SWITCH PUSH SPST-NO 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GB215AP-B Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Rectangular, Button |
Series | Actuator Marking No Marking |
Packaging Box | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,60500 € | 36,05 € |
| 25 | 3,39960 € | 84,99 € |
| 50 | 3,25200 € | 162,60 € |
| 100 | 3,11050 € | 311,05 € |
| 250 | 2,93248 € | 733,12 € |
| 500 | 2,80434 € | 1 402,17 € |
| 1 000 | 2,68161 € | 2 681,61 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 5,00400 € |

