
G25AP | |
---|---|
DigiKey Part Number | G25AP-ND |
Manufacturer | |
Manufacturer Product Number | G25AP |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G25AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 50,000 Cycles | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,57000 € | 7,57 € |
10 | 6,53100 € | 65,31 € |
25 | 6,15880 € | 153,97 € |
50 | 5,89060 € | 294,53 € |
100 | 5,63380 € | 563,38 € |
250 | 5,31076 € | 1 327,69 € |
500 | 5,07824 € | 2 539,12 € |
1 000 | 4,85551 € | 4 855,51 € |
Unit Price without VAT: | 7,57000 € |
---|---|
Unit Price with VAT: | 9,08400 € |