Parametric Equivalent
Parametric Equivalent

FR01AC16PB-S | |
|---|---|
DigiKey Part Number | FR01AC16PB-S-ND |
Manufacturer | |
Manufacturer Product Number | FR01AC16PB-S |
Description | SW ROTARY DIP HEX COMP 0.1A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Panel Mount Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | FR01AC16PB-S Models |
Category | Contact Finish Gold |
Manufacturer NKK Switches | Height Above Board 1.104" (28.05mm) |
Series | Mounting Type Panel Mount |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal Complement | Washable No |
Number of Positions 16 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating 5VDC | Length 0.516" (13.11mm) |
Actuator Type Rotary with Shaft | Mechanical Life 10,000 Steps |
Actuator Level Raised | Electrical Life 10,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR01AC16PB | NKK Switches | 0 | FR01AC16PB-ND | 7,67000 € | Parametric Equivalent |
| FR01AC16PB-S | NKK Switches | 0 | FR01AC16PB-S-ND | 5,90160 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,90160 € | 147,54 € |
| Unit Price without VAT: | 5,90160 € |
|---|---|
| Unit Price with VAT: | 7,08192 € |

















