
D22022LP | |
|---|---|
DigiKey Part Number | D22022LP-ND |
Manufacturer | |
Manufacturer Product Number | D22022LP |
Description | SWITCH TOGGLE DPDT 0.4VA 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D22022LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Locking Lever | |
Actuator Length | 19.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 70°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,70000 € | 12,70 € |
| 10 | 10,96100 € | 109,61 € |
| 25 | 10,33480 € | 258,37 € |
| 50 | 9,88440 € | 494,22 € |
| 100 | 9,45280 € | 945,28 € |
| 250 | 8,90992 € | 2 227,48 € |
| 500 | 8,51914 € | 4 259,57 € |
| 1 000 | 8,14479 € | 8 144,79 € |
| Unit Price without VAT: | 12,70000 € |
|---|---|
| Unit Price with VAT: | 15,24000 € |

