CK-M1-FW01 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKM12AFW01-007

DigiKey Part Number
CKM12AFW01-007-ND
Manufacturer
Manufacturer Product Number
CKM12AFW01-007
Description
SWITCH KEYLOCK 2POS SPDT 3A 250V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 3A (AC) 250 VAC DC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
CKM12AFW01-007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Number of Positions
2
Switch Function
On-On
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
250 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
Silver (Ag)
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 16.00mm Dia
Features
Epoxy Sealed Terminals
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
31.20mm
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,21000 €18,21 €
Manufacturers Standard Package
Unit Price without VAT:18,21000 €
Unit Price with VAT:21,85200 €