Keylock Switch 2 Position SPDT 3A (AC) 250 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKL12BTW01-024

DigiKey Part Number
CKL12BTW01-024-ND
Manufacturer
Manufacturer Product Number
CKL12BTW01-024
Description
SWITCH KEYLOCK 2POS SPDT 3A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 3A (AC) 250 VAC DC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
CKL12BTW01-024 Models
Product Attributes
Filter Similar Products
Category
Angle of Throw
90°
Manufacturer
NKK Switches
Contact Material
Silver (Ag)
Series
Contact Finish
Silver
Packaging
Box
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Solder Lug
Circuit
SPDT
Panel Cutout Dimensions
Circular - 19.00mm Dia
Number of Positions
2
Features
Epoxy Sealed Terminals
Switch Function
On-On
Operating Temperature
-25°C ~ 70°C
Contact Timing
Non-Shorting (BBM)
Depth Behind Flange
34.60mm
Current Rating (Amps)
3A (AC)
Mechanical Life
30,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
10,000 Cycles
Actuator Type
Tubular Key
Base Product Number
Key Removable Positions
1 only
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 88
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
118,35000 €18,35 €
Manufacturers Standard Package
Unit Price without VAT:18,35000 €
Unit Price with VAT:22,02000 €