BB25AV-HA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB25AV-HA

DigiKey Part Number
BB25AV-HA-ND
Manufacturer
Manufacturer Product Number
BB25AV-HA
Description
SWITCH PUSH DPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
BB25AV-HA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Antistatic
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,88000 €7,88 €
106,80500 €68,05 €
256,41680 €160,42 €
506,13740 €306,87 €
1005,86980 €586,98 €
2505,53324 €1 383,31 €
5005,29100 €2 645,50 €
1 0005,05888 €5 058,88 €
Manufacturers Standard Package
Unit Price without VAT:7,88000 €
Unit Price with VAT:9,45600 €