


B2RJH | |
|---|---|
DigiKey Part Number | B2RJH-ND |
Manufacturer | |
Manufacturer Product Number | B2RJH |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | B2RJH Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.30mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Bushing Thread Unthreaded |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,25000 € | 7,25 € |
| 10 | 6,26000 € | 62,60 € |
| 25 | 5,90360 € | 147,59 € |
| 50 | 5,64680 € | 282,34 € |
| 100 | 5,40060 € | 540,06 € |
| 250 | 5,09096 € | 1 272,74 € |
| 500 | 4,86814 € | 2 434,07 € |
| 1 000 | 4,65467 € | 4 654,67 € |
| Unit Price without VAT: | 7,25000 € |
|---|---|
| Unit Price with VAT: | 8,70000 € |

