

B23JP | |
---|---|
DigiKey Part Number | B23JP-ND |
Manufacturer | |
Manufacturer Product Number | B23JP |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B23JP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,72000 € | 6,72 € |
10 | 5,79600 € | 57,96 € |
25 | 5,46560 € | 136,64 € |
50 | 5,22780 € | 261,39 € |
100 | 5,00000 € | 500,00 € |
250 | 4,71344 € | 1 178,36 € |
500 | 4,50718 € | 2 253,59 € |
1 000 | 4,30960 € | 4 309,60 € |
Unit Price without VAT: | 6,72000 € |
---|---|
Unit Price with VAT: | 8,06400 € |