


B13EH | |
|---|---|
DigiKey Part Number | 360-3266-ND |
Manufacturer | |
Manufacturer Product Number | B13EH |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | B13EH Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Flatted |
Series | Actuator Length 10.00mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Bushing Thread Unthreaded |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 10 | 5,24400 € | 52,44 € |
| 25 | 4,94480 € | 123,62 € |
| 50 | 4,72960 € | 236,48 € |
| 100 | 4,52340 € | 452,34 € |
| 250 | 4,26432 € | 1 066,08 € |
| 500 | 4,07776 € | 2 038,88 € |
| 1 000 | 3,89907 € | 3 899,07 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,29600 € |


