
AT468F | |
|---|---|
DigiKey Part Number | AT468F-ND |
Manufacturer | |
Manufacturer Product Number | AT468F |
Description | CAP TOGGLE PADDLE GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Paddle Toggle Switch Cap Green Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Switch Type | Toggle | |
Shape | Paddle | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | A, B and M Series | |
Mounting Type | Snap Fit | |
Size | 4.40mm L x 2.40mm W x 14.20mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,61093 € | 610,93 € |
| Unit Price without VAT: | 0,61093 € |
|---|---|
| Unit Price with VAT: | 0,73312 € |


