
AT465A | |
|---|---|
DigiKey Part Number | AT465A-ND |
Manufacturer | |
Manufacturer Product Number | AT465A |
Description | CAP PUSHBUTTON SQUARE BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | EB and MB2400 Series | |
Mounting Type | Snap Fit | |
Size | 11.50mm L x 11.50mm W x 8.40mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,65800 € | 16,45 € |
| 50 | 0,63880 € | 31,94 € |
| 100 | 0,62000 € | 62,00 € |
| 250 | 0,59608 € | 149,02 € |
| 500 | 0,57856 € | 289,28 € |
| 1 000 | 0,56153 € | 561,53 € |
| 5 000 | 0,52392 € | 2 619,60 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90000 € |


