


AT4177JD | |
|---|---|
DigiKey Part Number | AT4177JD-ND |
Manufacturer | |
Manufacturer Product Number | AT4177JD |
Description | CAP PUSHBUTTON RECT CLEAR/AMBER |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Clear, Amber Snap Fit |
Datasheet | Datasheet |
Category | Color Clear, Amber |
Manufacturer NKK Switches | Illumination Illuminated |
Series | For Use With/Related Products LB Series |
Packaging Box | Mounting Type Snap Fit |
Part Status Obsolete | Size 19.40mm L x 13.20mm W x 5.00mm H |
Switch Type Pushbutton | Base Product Number |
Shape Rectangular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT4192JD | NKK Switches | 10 | 360-AT4192JD-ND | 1,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,90800 € |

