
AT4167DB | |
|---|---|
DigiKey Part Number | AT4167DB-ND |
Manufacturer | |
Manufacturer Product Number | AT4167DB |
Description | CAP PUSHBUTTON ROUND AMBER/WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Amber, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Amber, White | |
Illumination | Illuminated | |
For Use With/Related Products | HB Series | |
Mounting Type | Snap Fit | |
Size | 7.40mm Dia x 4.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,38800 € | 13,88 € |
| 25 | 1,33400 € | 33,35 € |
| 50 | 1,29480 € | 64,74 € |
| 100 | 1,25670 € | 125,67 € |
| 250 | 1,20808 € | 302,02 € |
| 500 | 1,17256 € | 586,28 € |
| 1 000 | 1,13805 € | 1 138,05 € |
| 5 000 | 1,06178 € | 5 308,90 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,83600 € |

