

AT4162JB | |
|---|---|
DigiKey Part Number | AT4162JB-ND |
Manufacturer | |
Manufacturer Product Number | AT4162JB |
Description | CAP PUSHBUTTON SQUARE CLEAR/WHT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Clear, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Clear, White | |
Illumination | Illuminated | |
For Use With/Related Products | LB Series | |
Mounting Type | Snap Fit | |
Size | 13.20mm L x 13.20mm W x 3.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 2,05300 € | 20,53 € |
| 25 | 1,97320 € | 49,33 € |
| 50 | 1,91520 € | 95,76 € |
| 100 | 1,85900 € | 185,90 € |
| 250 | 1,78708 € | 446,77 € |
| 500 | 1,73448 € | 867,24 € |
| 1 000 | 1,68343 € | 1 683,43 € |
| 5 000 | 1,57057 € | 7 852,85 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,71200 € |

