
AT4156F | |
|---|---|
DigiKey Part Number | AT4156F-ND |
Manufacturer | |
Manufacturer Product Number | AT4156F |
Description | CAP ROCKER RECTANGULAR GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Green Snap Fit |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer NKK Switches | Illumination Non-Illuminated |
Packaging Box | For Use With/Related Products M and P Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Rocker | Size 23.01mm L x 15.11mm W x 8.92mm H |
Shape Rectangular, Concave | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,94800 € | 19,48 € |
| 25 | 1,87280 € | 46,82 € |
| 50 | 1,81760 € | 90,88 € |
| 100 | 1,76420 € | 176,42 € |
| 250 | 1,69600 € | 424,00 € |
| 500 | 1,64608 € | 823,04 € |
| 1 000 | 1,59763 € | 1 597,63 € |
| 5 000 | 1,49053 € | 7 452,65 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,58000 € |

