
AT4149A | |
|---|---|
DigiKey Part Number | AT4149A-ND |
Manufacturer | |
Manufacturer Product Number | AT4149A |
Description | CAP ROCKER PADDLE BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Paddle Rocker Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Paddle | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | M, M2 and P Series | |
Mounting Type | Snap Fit | |
Size | 16.80mm L x 9.27mm W x 18.80mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,46900 € | 14,69 € |
| 25 | 1,41200 € | 35,30 € |
| 50 | 1,37020 € | 68,51 € |
| 100 | 1,33000 € | 133,00 € |
| 250 | 1,27852 € | 319,63 € |
| 500 | 1,24092 € | 620,46 € |
| 1 000 | 1,20440 € | 1 204,40 € |
| 5 000 | 1,12367 € | 5 618,35 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,94400 € |

