
AT4140C | |
|---|---|
DigiKey Part Number | AT4140C-ND |
Manufacturer | |
Manufacturer Product Number | AT4140C |
Description | CAP TACTILE SQUARE RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer NKK Switches | Illumination Non-Illuminated |
Series | For Use With/Related Products JB Series |
Packaging Box | Mounting Type Snap Fit |
Part Status Active | Size 12.00mm L x 12.00mm W x 7.30mm H |
Switch Type Tactile | Base Product Number |
Shape Square |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,33200 € |

