
AT4059A | |
|---|---|
DigiKey Part Number | AT4059A-ND |
Manufacturer | |
Manufacturer Product Number | AT4059A |
Description | CAP TACTILE SQUARE BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer NKK Switches | Illumination Non-Illuminated |
Series | For Use With/Related Products JB Series |
Packaging Box | Mounting Type Snap Fit |
Part Status Active | Size 12.00mm L x 12.00mm W x 6.30mm H |
Switch Type Tactile | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 1,02800 € | 10,28 € |
| 25 | 0,98760 € | 24,69 € |
| 50 | 0,95860 € | 47,93 € |
| 100 | 0,93040 € | 93,04 € |
| 250 | 0,89444 € | 223,61 € |
| 500 | 0,86812 € | 434,06 € |
| 1 000 | 0,84259 € | 842,59 € |
| 5 000 | 0,78613 € | 3 930,65 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,35600 € |

