


AT4013JB | |
|---|---|
DigiKey Part Number | AT4013JB-ND |
Manufacturer | |
Manufacturer Product Number | AT4013JB |
Description | CAP PUSHBUTTON ROUND CLEAR/WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Clear, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Clear, White | |
Illumination | Illuminated | |
For Use With/Related Products | LB Series | |
Mounting Type | Snap Fit | |
Size | 19.00mm Dia x 4.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 2,05900 € | 20,59 € |
| 25 | 1,97960 € | 49,49 € |
| 50 | 1,92160 € | 96,08 € |
| 100 | 1,86510 € | 186,51 € |
| 250 | 1,79292 € | 448,23 € |
| 500 | 1,74014 € | 870,07 € |
| 1 000 | 1,68893 € | 1 688,93 € |
| 5 000 | 1,57570 € | 7 878,50 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,72400 € |

