


AT4012FJ | |
|---|---|
DigiKey Part Number | AT4012FJ-ND |
Manufacturer | |
Manufacturer Product Number | AT4012FJ |
Description | CAP PUSHBUTTON ROUND GREEN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer NKK Switches | Illumination Illuminated |
Series | For Use With/Related Products LB Series |
Packaging Box | Mounting Type Snap Fit |
Part Status Active | Size 19.00mm Dia x 4.50mm H |
Switch Type Pushbutton | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 2,07500 € | 20,75 € |
| 25 | 1,99440 € | 49,86 € |
| 50 | 1,93560 € | 96,78 € |
| 100 | 1,87870 € | 187,87 € |
| 250 | 1,80600 € | 451,50 € |
| 500 | 1,75288 € | 876,44 € |
| 1 000 | 1,70129 € | 1 701,29 € |
| 5 000 | 1,58723 € | 7 936,15 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,74800 € |

