
AB11BP-HC | |
|---|---|
DigiKey Part Number | 360-3014-ND |
Manufacturer | |
Manufacturer Product Number | AB11BP-HC |
Description | SWITCH PUSH SPST-NO 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AB11BP-HC Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Sealed - Fully |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 10 | 5,76900 € | 57,69 € |
| 25 | 5,44040 € | 136,01 € |
| 50 | 5,20380 € | 260,19 € |
| 100 | 4,97690 € | 497,69 € |
| 250 | 4,69168 € | 1 172,92 € |
| 500 | 4,48640 € | 2 243,20 € |
| 1 000 | 4,28971 € | 4 289,71 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 8,01600 € |

