
A22K1W | |
|---|---|
DigiKey Part Number | A22K1W-ND |
Manufacturer | |
Manufacturer Product Number | A22K1W |
Description | SWITCH ROCKER DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 0.4VA (AC/DC) 28 V Through Hole |
Category | Voltage Rating - DC |
Mfr | Actuator Type Actuator Arm, Cap Required |
Series | Actuator Marking No Marking |
Packaging Tray | Termination Style Wire Wrap |
Part Status Active | Features Process Sealed |
Mounting Type Through Hole | Operating Temperature -30°C ~ 85°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,74555 € | 5 745,55 € |
| Unit Price without VAT: | 5,74555 € |
|---|---|
| Unit Price with VAT: | 6,89466 € |

