Similar
Similar

A18KV1-BF | |
|---|---|
DigiKey Part Number | A18KV1-BF-ND |
Manufacturer | |
Manufacturer Product Number | A18KV1-BF |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | A18KV1-BF Models |
Category | Actuator Type Snap On Paddle |
Mfr | Actuator Length 14.20mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded, Square |
Mounting Type Through Hole, Right Angle, Vertical | Features Green Actuator |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MSP4T2B4M7RE | E-Switch | 0 | 200MSP4T2B4M7RE-ND | 3,42625 € | Similar |
| T105MH9AVBE | C&K | 1 | CKN1552-ND | 12,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,96617 € | 5 966,17 € |
| Unit Price without VAT: | 5,96617 € |
|---|---|
| Unit Price with VAT: | 7,15940 € |



