
A12AH-GB | |
|---|---|
DigiKey Part Number | A12AH-GB-ND |
Manufacturer | |
Manufacturer Product Number | A12AH-GB |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | A12AH-GB Models |
Category | Actuator Type Standard Round with Cap |
Mfr | Actuator Length 10.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded, Square |
Mounting Type Through Hole, Right Angle | Features White Cap |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 10 | 5,49100 € | 54,91 € |
| 25 | 5,17840 € | 129,46 € |
| 50 | 4,95320 € | 247,66 € |
| 100 | 4,73730 € | 473,73 € |
| 250 | 4,46584 € | 1 116,46 € |
| 500 | 4,27046 € | 2 135,23 € |
| 1 000 | 4,08330 € | 4 083,30 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,63200 € |

