
RP509Z072B-E2-F | |
|---|---|
DigiKey Part Number | 2129-RP509Z072B-E2-FTR-ND - Tape & Reel (TR) 2129-RP509Z072B-E2-FCT-ND - Cut Tape (CT) 2129-RP509Z072B-E2-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP509Z072B-E2-F |
Description | IC REG BUCK 0.7V 500MA 6WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.7V 1 Output 500mA 6-WFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 6MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package WLCSP-6-P6 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,30103 € | 1 505,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,38880 € | 9,72 € |
| 100 | 0,34050 € | 34,05 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

