
RN5RK331B-TR-FE | |
|---|---|
DigiKey Part Number | RN5RK331B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN5RK331B-TR-FE |
Description | IC REG BOOST 3.3V SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 8V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Frequency - Switching 100kHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Function Step-Up | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case |
Topology | Supplier Device Package SOT-23-5 |
Output Type | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,55411 € | 1 662,33 € |
| Unit Price without VAT: | 0,55411 € |
|---|---|
| Unit Price with VAT: | 0,66493 € |

