
R3160N160A-TR-KE | |
|---|---|
DigiKey Part Number | R3160N160A-TR-KE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R3160N160A-TR-KE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Nisshinbo Micro Devices Inc. | Reset Active Low |
Series | Reset Timeout 9ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 |
Type Voltage Detector | Supplier Device Package SOT-23-6 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32269 € | 3 968,07 € |
| 6 000 | 1,29778 € | 7 786,68 € |
| Unit Price without VAT: | 1,32269 € |
|---|---|
| Unit Price with VAT: | 1,58723 € |

