
R3119N030A-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R3119N030A-TR-FETR-ND - Tape & Reel (TR) 2129-R3119N030A-TR-FECT-ND - Cut Tape (CT) 2129-R3119N030A-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3119N030A-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Threshold 3V |
Manufacturer Nisshinbo Micro Devices Inc. | Output Open Drain or Open Collector |
Series | Reset Timeout 45ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,62160 € | 15,54 € |
| 100 | 0,54870 € | 54,87 € |
| 250 | 0,51380 € | 128,45 € |
| 500 | 0,49280 € | 246,40 € |
| 1 000 | 0,48113 € | 481,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,45417 € | 1 362,51 € |
| 6 000 | 0,44371 € | 2 662,26 € |
| 9 000 | 0,43848 € | 3 946,32 € |
| 15 000 | 0,43268 € | 6 490,20 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14000 € |

