
R3119N023A-TR-FE | |
|---|---|
DigiKey Part Number | R3119N023A-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R3119N023A-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Nisshinbo Micro Devices Inc. | Reset Active Low |
Series | Reset Timeout 45ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44094 € | 1 322,82 € |
| 6 000 | 0,43079 € | 2 584,74 € |
| 9 000 | 0,42571 € | 3 831,39 € |
| 15 000 | 0,42008 € | 6 301,20 € |
| Unit Price without VAT: | 0,44094 € |
|---|---|
| Unit Price with VAT: | 0,52913 € |

