
R1287Z006D-E2-F | |
|---|---|
DigiKey Part Number | R1287Z006D-E2-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1287Z006D-E2-F |
Description | IC REG BCK BST 200MA DL 12WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive and Negative Fixed -4.5V, 4.5V 2 Output 200mA 12-VFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up/Inverted | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive and Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package WLCSP-12-P1 |
Number of Outputs 2 | Base Product Number |
Voltage - Input (Min) 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,83645 € | 3 345,80 € |
| 8 000 | 0,82052 € | 6 564,16 € |
| Unit Price without VAT: | 0,83645 € |
|---|---|
| Unit Price with VAT: | 1,00374 € |

