Parametric Equivalent

R1245N001C-TR-FE | |
|---|---|
DigiKey Part Number | R1245N001C-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1245N001C-TR-FE |
Description | IC REG BUCK ADJ 1.2A SOT23-6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 30V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 30V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 105°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6W |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1245N001D-TR-FE | Nisshinbo Micro Devices Inc. | 0 | R1245N001D-TR-FE-ND | 0,75232 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83766 € | 2 512,98 € |
| Unit Price without VAT: | 0,83766 € |
|---|---|
| Unit Price with VAT: | 1,00519 € |


