Parametric Equivalent
Parametric Equivalent

R1240K003B-TR | |
|---|---|
DigiKey Part Number | 2129-R1240K003B-TR-ND - Tape & Reel (TR) 2129-R1240K003B-CT-ND - Cut Tape (CT) 2129-R1240K003B-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1240K003B-TR |
Description | IC REG BUCK ADJ 1.2A 10DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 10-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 30V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package DFN(PL)2527-10 |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1240K001B-TR | Nisshinbo Micro Devices Inc. | 0 | R1240K001B-TR-ND | 0,82457 € | Parametric Equivalent |
| R1240K003A-TR | Nisshinbo Micro Devices Inc. | 0 | R1240K003A-TR-ND | 0,82457 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12100 € | 11,21 € |
| 25 | 1,01920 € | 25,48 € |
| 100 | 0,90760 € | 90,76 € |
| 250 | 0,85428 € | 213,57 € |
| 500 | 0,82218 € | 411,09 € |
| 1 000 | 0,81922 € | 819,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,75099 € | 3 754,95 € |
| 10 000 | 0,73715 € | 7 371,50 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,83600 € |


