
R1211N002B-TR-FE | |
|---|---|
DigiKey Part Number | 2129-R1211N002B-TR-FETR-ND - Tape & Reel (TR) 2129-R1211N002B-TR-FECT-ND - Cut Tape (CT) 2129-R1211N002B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1211N002B-TR-FE |
Description | PWM STEP-UP DCDC CONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-23-6W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 6V | |
Frequency - Switching | 700kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,77400 € | 7,74 € |
| 25 | 0,70040 € | 17,51 € |
| 100 | 0,61960 € | 61,96 € |
| 250 | 0,58112 € | 145,28 € |
| 500 | 0,55790 € | 278,95 € |
| 1 000 | 0,53879 € | 538,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51520 € | 1 545,60 € |
| 6 000 | 0,50365 € | 3 021,90 € |
| 9 000 | 0,49787 € | 4 480,83 € |
| 15 000 | 0,49146 € | 7 371,90 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,27200 € |









