Instrumentation Amplifier 1 Circuit Differential 8-MSOP (VSP8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL9620AFAE2D-ES

DigiKey Part Number
2129-NL9620AFAE2D-ES-ND
Manufacturer
Manufacturer Product Number
NL9620AFAE2D-ES
Description
PRECISION LOW POWER INSTRUMENTAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Differential 8-MSOP (VSP8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
500 nA
Mfr
Voltage - Input Offset
30 µV
Series
Current - Supply
900µA
Packaging
Strip
Current - Output / Channel
18 mA
Part Status
Active
Voltage - Supply Span (Min)
4.6 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
1.2V/µs
Package / Case
8-LSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
12 kHz
Supplier Device Package
8-MSOP (VSP8)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
14,22000 €4,22 €
103,21300 €32,13 €
502,80960 €140,48 €
1002,68480 €268,48 €
2502,55316 €638,29 €
5002,47378 €1 236,89 €
1 0002,40845 €2 408,45 €
2 5002,33948 €5 848,70 €
Unit Price without VAT:4,22000 €
Unit Price with VAT:5,06400 €