
NJW4177GM1-B-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJW4177GM1-B-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJW4177GM1-B-TE1 |
Description | IC REG BUCK ADJ 2A 8HSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.173", 4.40mm Width) Exposed Pad |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 300kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HSOP-M1 |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32269 € | 3 968,07 € |
| 6 000 | 1,29778 € | 7 786,68 € |
| Unit Price without VAT: | 1,32269 € |
|---|---|
| Unit Price with VAT: | 1,58723 € |

