
NJU8755V-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU8755V-TE1TR-ND - Tape & Reel (TR) 2129-NJU8755V-TE1CT-ND - Cut Tape (CT) 2129-NJU8755V-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU8755V-TE1 |
Description | IC AMP CLASS D STER 1.2W 20SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 20-SSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.25V |
Manufacturer Nisshinbo Micro Devices Inc. | Features Mute, PWM, Short-Circuit Protection, Standby |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 20-SSOP |
Output Type 2-Channel (Stereo) | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Max Output Power x Channels @ Load 1.2W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,75281 € | 3 505,62 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,49200 € |

