
NJU8754V-TE2 | |
---|---|
DigiKey Part Number | 2129-NJU8754V-TE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU8754V-TE2 |
Description | IC AMP CLASS D MONO 1.2W 10SSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.2W x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.25V | |
Features | Mute, PWM, Short-Circuit Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-SSOP | |
Package / Case | 10-LFSOP (0.173", 4.40mm Width) | |
Base Product Number |