
NJU77232RB1-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU77232RB1-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU77232RB1-TE1 |
Description | IC COMPARATOR 2 CMOS 8VSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Push-Pull 8-VSP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 1pA @ 3V |
Manufacturer Nisshinbo Micro Devices Inc. | Current - Quiescent (Max) 14µA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 70dB CMRR, 85dB PSRR |
Part Status Active | Propagation Delay (Max) 780ns (Typ) |
Type CMOS | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V | Supplier Device Package 8-VSP |
Voltage - Input Offset (Max) 7mV @ 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,46072 € | 921,44 € |
| Unit Price without VAT: | 0,46072 € |
|---|---|
| Unit Price with VAT: | 0,55286 € |

