
NJU7600RB1-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU7600RB1-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU7600RB1-TE1 |
Description | IC REG BOOST FLYBACK ADJ 8TVSP |
Customer Reference | |
Detailed Description | Boost, Flyback Switching Regulator IC Positive Adjustable 1 Output 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 2.2V |
Mfr | Voltage - Input (Max) 8V |
Packaging Tape & Reel (TR) | Frequency - Switching 300kHz ~ 1MHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-TVSP |
Number of Outputs 1 | Base Product Number |

