
NJU7056F3-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJU7056F3-TE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU7056F3-TE2 |
Description | IC CMOS 1 CIRCUIT SC88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SC-88A |
Datasheet | Datasheet |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 260µA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 0.8V/µs | Supplier Device Package SC-88A |
Gain Bandwidth Product 2.1 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,28519 € | 855,57 € |
| 6 000 | 0,27809 € | 1 668,54 € |
| 9 000 | 0,27454 € | 2 470,86 € |
| 15 000 | 0,27060 € | 4 059,00 € |
| 21 000 | 0,26830 € | 5 634,30 € |
| 30 000 | 0,26609 € | 7 982,70 € |
| Unit Price without VAT: | 0,28519 € |
|---|---|
| Unit Price with VAT: | 0,34223 € |

