Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM8532M-TE2

DigiKey Part Number
2129-NJM8532M-TE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM8532M-TE2
Description
IC OPAMP GP 2 CIRCUIT 8DMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DMP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
580µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
14 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
8-SOIC (0.197", 5.00mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-DMP
Current - Input Bias
50 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,41904 €838,08 €
4 0000,40827 €1 633,08 €
6 0000,40288 €2 417,28 €
10 0000,39691 €3 969,10 €
14 0000,39341 €5 507,74 €
20 0000,39006 €7 801,20 €
Manufacturers Standard Package
Unit Price without VAT:0,41904 €
Unit Price with VAT:0,50285 €