Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SSOP
14-LSSOP (0.173", 4.40mm Width)

NJM8524V-TE2

DigiKey Part Number
2129-NJM8524V-TE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM8524V-TE2
Description
IC OPAMP GP 4 CIRCUIT 14SSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
150µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
15 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.025V/µs
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
100 kHz
Supplier Device Package
14-SSOP
Current - Input Bias
3 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,29377 €2 587,54 €
4 0001,26664 €5 066,56 €
6 0001,25304 €7 518,24 €
Manufacturers Standard Package
Unit Price without VAT:1,29377 €
Unit Price with VAT:1,55252 €