
NJM4580CV-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM4580CV-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM4580CV-TE1 |
Description | IC OPAMP GP 2 CIRCUIT 8SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 6mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,35664 € | 713,28 € |
| 4 000 | 0,34720 € | 1 388,80 € |
| 6 000 | 0,34247 € | 2 054,82 € |
| 10 000 | 0,33723 € | 3 372,30 € |
| 14 000 | 0,33416 € | 4 678,24 € |
| 20 000 | 0,33122 € | 6 624,40 € |
| Unit Price without VAT: | 0,35664 € |
|---|---|
| Unit Price with VAT: | 0,42797 € |

