NJM431L is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


STMicroelectronics
In Stock: 1 019
Unit Price: 0,78000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 9 457
Unit Price: 0,27000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 2 252
Unit Price: 0,32000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 33 843
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3 902
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1 851
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1 845
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 5 552
Unit Price: 0,14000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 342
Unit Price: 0,51000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 327 984
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 753
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 518
Unit Price: 0,70000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 628
Unit Price: 0,77000 €
Datasheet

Similar


onsemi
In Stock: 622
Unit Price: 0,37000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM431L

DigiKey Part Number
2129-NJM431L-ND
Manufacturer
Manufacturer Product Number
NJM431L
Description
IC VREF SHUNT ADJ 2.2% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes