
NJW1280MG2-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJW1280MG2-TE1TR-ND - Tape & Reel (TR) 2129-NJW1280MG2-TE1CT-ND - Cut Tape (CT) 2129-NJW1280MG2-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJW1280MG2-TE1 |
Description | HIGH CAPACITANCE PIEZO-SOUNDER D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 16-EQFN (2.3x2.3) |
Datasheet | Datasheet |
EDA/CAD Models | NJW1280MG2-TE1 Models |
Category | Voltage - Supply 2V ~ 5.5V |
Manufacturer Nisshinbo Micro Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Supplier Device Package 16-EQFN (2.3x2.3) |
Type Class AB | Package / Case 16-XFQFN Exposed Pad |
Output Type 1-Channel (Mono) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,93200 € | 9,32 € |
| 25 | 0,84560 € | 21,14 € |
| 100 | 0,75020 € | 75,02 € |
| 250 | 0,70472 € | 176,18 € |
| 500 | 0,67736 € | 338,68 € |
| 1 000 | 0,66318 € | 663,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62694 € | 1 880,82 € |
| 6 000 | 0,61331 € | 3 679,86 € |
| 9 000 | 0,60648 € | 5 458,32 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,52400 € |

