
NJM2746E-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2746E-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2746E-TE1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 14 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,44870 € | 897,40 € |
| 4 000 | 0,43729 € | 1 749,16 € |
| 6 000 | 0,43158 € | 2 589,48 € |
| 10 000 | 0,42525 € | 4 252,50 € |
| 14 000 | 0,42155 € | 5 901,70 € |
| 20 000 | 0,41799 € | 8 359,80 € |
| Unit Price without VAT: | 0,44870 € |
|---|---|
| Unit Price with VAT: | 0,53844 € |

