


NJM2058M-TE2 | |
---|---|
DigiKey Part Number | 2129-NJM2058M-TE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2058M-TE2 |
Description | IC OPAMP GP 4 CIRCUIT 14DMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-DMP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 7mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 14-DMP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,35446 € | 708,92 € |
4 000 | 0,34506 € | 1 380,24 € |
6 000 | 0,34036 € | 2 042,16 € |
10 000 | 0,33514 € | 3 351,40 € |
14 000 | 0,33210 € | 4 649,40 € |
20 000 | 0,32917 € | 6 583,40 € |
Unit Price without VAT: | 0,35446 € |
---|---|
Unit Price with VAT: | 0,42535 € |