J-FET Amplifier 2 Circuit 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM062CG-TE2

DigiKey Part Number
2129-NJM062CG-TE2TR-ND - Tape & Reel (TR)
2129-NJM062CG-TE2CT-ND - Cut Tape (CT)
2129-NJM062CG-TE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJM062CG-TE2
Description
IC OPAMP JFET 2 CIRCUIT 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
200µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
3.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SOP
Current - Input Bias
30 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LF353DTSTMicroelectronics18 458497-2967-1-ND0,64000 €Similar
MC33072DR2Gonsemi20 072MC33072DR2GOSCT-ND0,37000 €Similar
TL062CDTSTMicroelectronics4 357497-2194-1-ND0,34000 €Similar
In-Stock: 1 604
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,80700 €8,07 €
250,73040 €18,26 €
1000,64620 €64,62 €
2500,60620 €151,55 €
5000,58206 €291,03 €
1 0000,57215 €572,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,54124 €1 353,10 €
5 0000,52861 €2 643,05 €
7 5000,52228 €3 917,10 €
12 5000,51527 €6 440,88 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,33200 €